

CC0100KRX5R6BB102 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R6BB102TR-ND - Tape & Reel (TR) 13-CC0100KRX5R6BB102CT-ND - Cut Tape (CT) 13-CC0100KRX5R6BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R6BB102 |
Description | CAP CER 1000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R6BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05400 | Fr.0.54 |
| 50 | Fr.0.03760 | Fr.1.88 |
| 100 | Fr.0.03260 | Fr.3.26 |
| 500 | Fr.0.02034 | Fr.10.17 |
| 1,000 | Fr.0.01686 | Fr.16.86 |
| 2,500 | Fr.0.01574 | Fr.39.35 |
| 5,000 | Fr.0.01385 | Fr.69.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01106 | Fr.221.20 |
| 40,000 | Fr.0.01097 | Fr.438.80 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

