
CC0201BRNPO8BN2R0 | |
|---|---|
DigiKey Part Number | 311-3661-2-ND - Tape & Reel (TR) 311-3661-1-ND - Cut Tape (CT) 311-3661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN2R0 |
Description | CAP CER 2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01740 | Fr.0.87 |
| 100 | Fr.0.01490 | Fr.1.49 |
| 500 | Fr.0.01060 | Fr.5.30 |
| 1,000 | Fr.0.00930 | Fr.9.30 |
| 2,500 | Fr.0.00793 | Fr.19.82 |
| 5,000 | Fr.0.00711 | Fr.35.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00433 | Fr.64.95 |
| 30,000 | Fr.0.00429 | Fr.128.70 |
| 45,000 | Fr.0.00426 | Fr.191.70 |
| 75,000 | Fr.0.00424 | Fr.318.00 |
| 105,000 | Fr.0.00422 | Fr.443.10 |
| 150,000 | Fr.0.00420 | Fr.630.00 |
| 180,000 | Fr.0.00419 | Fr.754.20 |
| 360,000 | Fr.0.00417 | Fr.1,501.20 |
| 375,000 | Fr.0.00417 | Fr.1,563.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

