2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO8BN2R2

DigiKey Part Number
311-3289-2-ND - Tape & Reel (TR)
311-3289-1-ND - Cut Tape (CT)
311-3289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO8BN2R2
Description
CAP CER 2.2PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201BRNPO8BN2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201BRNPO9BN2R2YAGEO9,384311-3665-1-NDFr.0.08000Upgrade
CQ0201BRNPO8BN2R2YAGEO76,40813-CQ0201BRNPO8BN2R2CT-NDFr.0.09000Parametric Equivalent
885392004005Würth Elektronik91732-13219-1-NDFr.0.08000Parametric Equivalent
CBR02C229B3GACKEMET38,884399-8607-1-NDFr.0.13000Parametric Equivalent
GMC02CG2R2B25NTCal-Chip Electronics, Inc.15,0004713-GMC02CG2R2B25NTCT-NDFr.0.08000Parametric Equivalent
In-Stock: 4,516
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
50Fr.0.01780Fr.0.89
100Fr.0.01520Fr.1.52
500Fr.0.01084Fr.5.42
1,000Fr.0.00951Fr.9.51
2,500Fr.0.00811Fr.20.27
5,000Fr.0.00727Fr.36.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00593Fr.88.95
30,000Fr.0.00545Fr.163.50
45,000Fr.0.00521Fr.234.45
75,000Fr.0.00494Fr.370.50
105,000Fr.0.00479Fr.502.95
150,000Fr.0.00464Fr.696.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648