
CC0201CRNPO9BN2R4 | |
---|---|
DigiKey Part Number | 13-CC0201CRNPO9BN2R4TR-ND - Tape & Reel (TR) 13-CC0201CRNPO9BN2R4CT-ND - Cut Tape (CT) 13-CC0201CRNPO9BN2R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN2R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02000 | Fr.0.20 |
50 | Fr.0.01320 | Fr.0.66 |
100 | Fr.0.01110 | Fr.1.11 |
500 | Fr.0.00782 | Fr.3.91 |
1,000 | Fr.0.00682 | Fr.6.82 |
2,500 | Fr.0.00576 | Fr.14.40 |
5,000 | Fr.0.00512 | Fr.25.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00434 | Fr.65.10 |
30,000 | Fr.0.00396 | Fr.118.80 |
45,000 | Fr.0.00377 | Fr.169.65 |
75,000 | Fr.0.00356 | Fr.267.00 |
105,000 | Fr.0.00344 | Fr.361.20 |
150,000 | Fr.0.00332 | Fr.498.00 |
180,000 | Fr.0.00326 | Fr.586.80 |
360,000 | Fr.0.00307 | Fr.1,105.20 |
375,000 | Fr.0.00306 | Fr.1,147.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |