


CC0201JRX7R9BB221 | |
|---|---|
DigiKey Part Number  | 13-CC0201JRX7R9BB221TR-ND - Tape & Reel (TR) 13-CC0201JRX7R9BB221CT-ND - Cut Tape (CT) 13-CC0201JRX7R9BB221DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0201JRX7R9BB221  | 
Description  | CAP CER 220PF 50V X7R 0201  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0201JRX7R9BB221 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02500 | Fr.0.25 | 
| 50 | Fr.0.01700 | Fr.0.85 | 
| 100 | Fr.0.01440 | Fr.1.44 | 
| 500 | Fr.0.01026 | Fr.5.13 | 
| 1,000 | Fr.0.00899 | Fr.8.99 | 
| 2,500 | Fr.0.00766 | Fr.19.15 | 
| 5,000 | Fr.0.00686 | Fr.34.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.00587 | Fr.88.05 | 
| 30,000 | Fr.0.00539 | Fr.161.70 | 
| 45,000 | Fr.0.00515 | Fr.231.75 | 
| 75,000 | Fr.0.00488 | Fr.366.00 | 
| 105,000 | Fr.0.00473 | Fr.496.65 | 
| 150,000 | Fr.0.00458 | Fr.687.00 | 
| 180,000 | Fr.0.00451 | Fr.811.80 | 
| 360,000 | Fr.0.00427 | Fr.1,537.20 | 
| 375,000 | Fr.0.00426 | Fr.1,597.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

