

CC0201KRX7R5BB332 | |
---|---|
DigiKey Part Number | 13-CC0201KRX7R5BB332TR-ND - Tape & Reel (TR) 13-CC0201KRX7R5BB332CT-ND - Cut Tape (CT) 13-CC0201KRX7R5BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R5BB332 |
Description | CAP CER 3300PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R5BB332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02000 | Fr.0.20 |
50 | Fr.0.01320 | Fr.0.66 |
100 | Fr.0.01110 | Fr.1.11 |
500 | Fr.0.00782 | Fr.3.91 |
1,000 | Fr.0.00676 | Fr.6.76 |
2,500 | Fr.0.00541 | Fr.13.53 |
5,000 | Fr.0.00437 | Fr.21.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00262 | Fr.39.30 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |