

CC0201KRX7R9BB201 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB201TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB201CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB201 |
Description | CAP CER 200PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01400 | Fr.0.14 |
| 50 | Fr.0.00880 | Fr.0.44 |
| 100 | Fr.0.00740 | Fr.0.74 |
| 500 | Fr.0.00512 | Fr.2.56 |
| 1,000 | Fr.0.00442 | Fr.4.42 |
| 2,500 | Fr.0.00369 | Fr.9.22 |
| 5,000 | Fr.0.00325 | Fr.16.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00271 | Fr.40.65 |
| 30,000 | Fr.0.00245 | Fr.73.50 |
| 45,000 | Fr.0.00232 | Fr.104.40 |
| 75,000 | Fr.0.00217 | Fr.162.75 |
| 105,000 | Fr.0.00209 | Fr.219.45 |
| 150,000 | Fr.0.00200 | Fr.300.00 |
| 180,000 | Fr.0.00197 | Fr.354.60 |
| 360,000 | Fr.0.00184 | Fr.662.40 |
| 375,000 | Fr.0.00183 | Fr.686.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

