

CC0201MRX5R6BB104 | |
---|---|
DigiKey Part Number | 13-CC0201MRX5R6BB104TR-ND - Tape & Reel (TR) 13-CC0201MRX5R6BB104CT-ND - Cut Tape (CT) 13-CC0201MRX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R6BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02300 | Fr.0.23 |
50 | Fr.0.01580 | Fr.0.79 |
100 | Fr.0.01340 | Fr.1.34 |
500 | Fr.0.00954 | Fr.4.77 |
1,000 | Fr.0.00834 | Fr.8.34 |
2,500 | Fr.0.00708 | Fr.17.70 |
5,000 | Fr.0.00615 | Fr.30.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00348 | Fr.52.20 |
30,000 | Fr.0.00344 | Fr.103.20 |
45,000 | Fr.0.00342 | Fr.153.90 |
75,000 | Fr.0.00340 | Fr.255.00 |
105,000 | Fr.0.00338 | Fr.354.90 |
150,000 | Fr.0.00337 | Fr.505.50 |
180,000 | Fr.0.00336 | Fr.604.80 |
360,000 | Fr.0.00334 | Fr.1,202.40 |
375,000 | Fr.0.00334 | Fr.1,252.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |