0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN130

DigiKey Part Number
13-CC0402GRNPO9BN130TR-ND - Tape & Reel (TR)
13-CC0402GRNPO9BN130CT-ND - Cut Tape (CT)
13-CC0402GRNPO9BN130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN130
Description
CAP CER 13PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO9BN130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,905
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
50Fr.0.02220Fr.1.11
100Fr.0.01910Fr.1.91
500Fr.0.01380Fr.6.90
1,000Fr.0.01216Fr.12.16
2,500Fr.0.01045Fr.26.12
5,000Fr.0.00942Fr.47.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00858Fr.85.80
20,000Fr.0.00788Fr.157.60
30,000Fr.0.00754Fr.226.20
50,000Fr.0.00715Fr.357.50
70,000Fr.0.00693Fr.485.10
100,000Fr.0.00671Fr.671.00
120,000Fr.0.00661Fr.793.20
240,000Fr.0.00626Fr.1,502.40
250,000Fr.0.00625Fr.1,562.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648