0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO8BN100

DigiKey Part Number
13-CC0402JPNPO8BN100TR-ND - Tape & Reel (TR)
13-CC0402JPNPO8BN100CT-ND - Cut Tape (CT)
13-CC0402JPNPO8BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO8BN100
Description
CAP CER 10PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO8BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01900Fr.0.19
50Fr.0.01240Fr.0.62
100Fr.0.01060Fr.1.06
500Fr.0.00748Fr.3.74
1,000Fr.0.00650Fr.6.50
2,500Fr.0.00548Fr.13.70
5,000Fr.0.00487Fr.24.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000Fr.0.00353Fr.176.50
100,000Fr.0.00327Fr.327.00
150,000Fr.0.00314Fr.471.00
250,000Fr.0.00299Fr.747.50
350,000Fr.0.00291Fr.1,018.50
500,000Fr.0.00283Fr.1,415.00
600,000Fr.0.00279Fr.1,674.00
1,200,000Fr.0.00266Fr.3,192.00
1,250,000Fr.0.00265Fr.3,312.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648