0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO9BN161

DigiKey Part Number
311-3338-2-ND - Tape & Reel (TR)
311-3338-1-ND - Cut Tape (CT)
311-3338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN161
Description
CAP CER 160PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,297
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04700Fr.0.47
50Fr.0.03240Fr.1.62
100Fr.0.02800Fr.2.80
500Fr.0.02062Fr.10.31
1,000Fr.0.01836Fr.18.36
2,500Fr.0.01597Fr.39.93
5,000Fr.0.01453Fr.72.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00948Fr.94.80
20,000Fr.0.00938Fr.187.60
30,000Fr.0.00933Fr.279.90
50,000Fr.0.00928Fr.464.00
70,000Fr.0.00924Fr.646.80
100,000Fr.0.00921Fr.921.00
120,000Fr.0.00919Fr.1,102.80
240,000Fr.0.00914Fr.2,193.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729