


CC0402KPX5R6BB474 | |
|---|---|
DigiKey Part Number  | 13-CC0402KPX5R6BB474TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB474CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB474DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0402KPX5R6BB474  | 
Description  | CAP 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03400 | Fr.0.34 | 
| 50 | Fr.0.02360 | Fr.1.18 | 
| 100 | Fr.0.02020 | Fr.2.02 | 
| 500 | Fr.0.01466 | Fr.7.33 | 
| 1,000 | Fr.0.01295 | Fr.12.95 | 
| 2,500 | Fr.0.01115 | Fr.27.88 | 
| 5,000 | Fr.0.01007 | Fr.50.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | Fr.0.00768 | Fr.384.00 | 
| 100,000 | Fr.0.00721 | Fr.721.00 | 
| 150,000 | Fr.0.00698 | Fr.1,047.00 | 
| 250,000 | Fr.0.00672 | Fr.1,680.00 | 
| 350,000 | Fr.0.00657 | Fr.2,299.50 | 
| 500,000 | Fr.0.00643 | Fr.3,215.00 | 
| 600,000 | Fr.0.00636 | Fr.3,816.00 | 
| 1,200,000 | Fr.0.00613 | Fr.7,356.00 | 
| 1,250,000 | Fr.0.00611 | Fr.7,637.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

