

CC0402KRX5R7BB154 | |
---|---|
DigiKey Part Number | 13-CC0402KRX5R7BB154TR-ND - Tape & Reel (TR) 13-CC0402KRX5R7BB154CT-ND - Cut Tape (CT) 13-CC0402KRX5R7BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB154 |
Description | CAP CER 0.15UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03400 | Fr.0.34 |
50 | Fr.0.02320 | Fr.1.16 |
100 | Fr.0.01990 | Fr.1.99 |
500 | Fr.0.01440 | Fr.7.20 |
1,000 | Fr.0.01272 | Fr.12.72 |
2,500 | Fr.0.01094 | Fr.27.35 |
5,000 | Fr.0.00988 | Fr.49.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00900 | Fr.90.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |