0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB184

DigiKey Part Number
13-CC0402KRX5R6BB184TR-ND - Tape & Reel (TR)
13-CC0402KRX5R6BB184CT-ND - Cut Tape (CT)
13-CC0402KRX5R6BB184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB184
Description
CAP CER 0.18UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R6BB184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,977
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04900Fr.0.49
50Fr.0.03400Fr.1.70
100Fr.0.02940Fr.2.94
500Fr.0.02164Fr.10.82
1,000Fr.0.01929Fr.19.29
2,500Fr.0.01680Fr.42.00
5,000Fr.0.01531Fr.76.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01408Fr.140.80
20,000Fr.0.01307Fr.261.40
30,000Fr.0.01256Fr.376.80
50,000Fr.0.01218Fr.609.00
70,000Fr.0.01068Fr.747.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729