

CC0402KRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-1694-2-ND - Tape & Reel (TR) 311-1694-1-ND - Cut Tape (CT) 311-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 50 | Fr.0.04420 | Fr.2.21 |
| 100 | Fr.0.03850 | Fr.3.85 |
| 500 | Fr.0.02876 | Fr.14.38 |
| 1,000 | Fr.0.02578 | Fr.25.78 |
| 2,500 | Fr.0.02514 | Fr.62.85 |
| 5,000 | Fr.0.02390 | Fr.119.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02031 | Fr.203.10 |
| 20,000 | Fr.0.01817 | Fr.363.40 |
| 30,000 | Fr.0.01493 | Fr.447.90 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

