


CC0402KRX6S5BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX6S5BB224TR-ND - Tape & Reel (TR) 13-CC0402KRX6S5BB224CT-ND - Cut Tape (CT) 13-CC0402KRX6S5BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX6S5BB224 |
Description | CAP CER 0.22UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX6S5BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 50 | Fr.0.02340 | Fr.1.17 |
| 100 | Fr.0.02010 | Fr.2.01 |
| 500 | Fr.0.01456 | Fr.7.28 |
| 1,000 | Fr.0.01286 | Fr.12.86 |
| 2,500 | Fr.0.01106 | Fr.27.65 |
| 5,000 | Fr.0.00999 | Fr.49.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00778 | Fr.77.80 |
| 20,000 | Fr.0.00770 | Fr.154.00 |
| 30,000 | Fr.0.00766 | Fr.229.80 |
| 50,000 | Fr.0.00761 | Fr.380.50 |
| 70,000 | Fr.0.00738 | Fr.516.60 |
| 100,000 | Fr.0.00715 | Fr.715.00 |
| 120,000 | Fr.0.00704 | Fr.844.80 |
| 240,000 | Fr.0.00692 | Fr.1,660.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

