0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R0BB331

DigiKey Part Number
13-CC0402KRX7R0BB331TR-ND - Tape & Reel (TR)
13-CC0402KRX7R0BB331CT-ND - Cut Tape (CT)
13-CC0402KRX7R0BB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R0BB331
Description
CAP CER 330PF 100V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R0BB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,704
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
50Fr.0.02060Fr.1.03
100Fr.0.01760Fr.1.76
500Fr.0.01268Fr.6.34
1,000Fr.0.01116Fr.11.16
2,500Fr.0.00957Fr.23.93
5,000Fr.0.00861Fr.43.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00782Fr.78.20
20,000Fr.0.00718Fr.143.60
30,000Fr.0.00685Fr.205.50
50,000Fr.0.00650Fr.325.00
70,000Fr.0.00629Fr.440.30
100,000Fr.0.00608Fr.608.00
120,000Fr.0.00599Fr.718.80
240,000Fr.0.00567Fr.1,360.80
250,000Fr.0.00565Fr.1,412.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648