0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R5BB474

DigiKey Part Number
13-CC0402KRX7R5BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX7R5BB474CT-ND - Cut Tape (CT)
13-CC0402KRX7R5BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R5BB474
Description
CAP CER 0.47UF 6.3V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,038
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10200Fr.1.02
50Fr.0.07320Fr.3.66
100Fr.0.06420Fr.6.42
500Fr.0.04598Fr.22.99
1,000Fr.0.04408Fr.44.08
2,500Fr.0.03994Fr.99.85
5,000Fr.0.03703Fr.185.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03302Fr.330.20
20,000Fr.0.03193Fr.638.60
30,000Fr.0.03169Fr.950.70
50,000Fr.0.03060Fr.1,530.00
70,000Fr.0.02996Fr.2,097.20
100,000Fr.0.02935Fr.2,935.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458