


CC0402KRX7R7BB683 | |
|---|---|
DigiKey Part Number  | 311-1710-2-ND - Tape & Reel (TR) 311-1710-1-ND - Cut Tape (CT) 311-1710-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0402KRX7R7BB683  | 
Description  | CAP CER 0.068UF 16V X7R 0402  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0402KRX7R7BB683 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02400 | Fr.0.24 | 
| 50 | Fr.0.01620 | Fr.0.81 | 
| 100 | Fr.0.01380 | Fr.1.38 | 
| 500 | Fr.0.00978 | Fr.4.89 | 
| 1,000 | Fr.0.00847 | Fr.8.47 | 
| 2,500 | Fr.0.00708 | Fr.17.70 | 
| 5,000 | Fr.0.00651 | Fr.32.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00437 | Fr.43.70 | 
| 20,000 | Fr.0.00431 | Fr.86.20 | 
| 30,000 | Fr.0.00429 | Fr.128.70 | 
| 50,000 | Fr.0.00426 | Fr.213.00 | 
| 70,000 | Fr.0.00424 | Fr.296.80 | 
| 100,000 | Fr.0.00422 | Fr.422.00 | 
| 120,000 | Fr.0.00421 | Fr.505.20 | 
| 240,000 | Fr.0.00415 | Fr.996.00 | 
| 250,000 | Fr.0.00414 | Fr.1,035.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

