Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603CPNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-CC0603CPNPO9BN2R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603CPNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CPNPO9BN2R0 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C209C5GAC3112 | KEMET | 0 | 399-C0603C209C5GAC3112TR-ND | Fr.0.07171 | Parametric Equivalent |
| C0603C209C5GAC3121 | KEMET | 0 | 399-C0603C209C5GAC3121TR-ND | Fr.0.07932 | Parametric Equivalent |
| C0603C209C5GAC3142 | KEMET | 0 | 399-C0603C209C5GAC3142TR-ND | Fr.0.07513 | Parametric Equivalent |
| C0603C209C5GAC9733 | KEMET | 0 | 399-C0603C209C5GAC9733TR-ND | Fr.0.07573 | Parametric Equivalent |
| GMT10CG2R0C50NT4 | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMT10CG2R0C50NT4CT-ND | Fr.0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00800 | Fr.120.00 |
| Unit Price without VAT: | Fr.0.00800 |
|---|---|
| Unit Price with VAT: | Fr.0.00865 |



