
CC0603DRNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 311-3873-2-ND - Tape & Reel (TR) 311-3873-1-ND - Cut Tape (CT) 311-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603DRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603DRNPO9BN6R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 50 | Fr.0.04860 | Fr.2.43 |
| 100 | Fr.0.04230 | Fr.4.23 |
| 500 | Fr.0.03180 | Fr.15.90 |
| 1,000 | Fr.0.02855 | Fr.28.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02258 | Fr.90.32 |
| 8,000 | Fr.0.02086 | Fr.166.88 |
| 12,000 | Fr.0.02001 | Fr.240.12 |
| 20,000 | Fr.0.01906 | Fr.381.20 |
| 28,000 | Fr.0.01850 | Fr.518.00 |
| 40,000 | Fr.0.01797 | Fr.718.80 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

