
CC0603FRNPO9BN472 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN472TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN472CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN472 |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12700 | Fr.1.27 |
| 50 | Fr.0.09200 | Fr.4.60 |
| 100 | Fr.0.08130 | Fr.8.13 |
| 500 | Fr.0.06324 | Fr.31.62 |
| 1,000 | Fr.0.05765 | Fr.57.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04693 | Fr.187.72 |
| 8,000 | Fr.0.04397 | Fr.351.76 |
| 12,000 | Fr.0.04248 | Fr.509.76 |
| 20,000 | Fr.0.04084 | Fr.816.80 |
| 28,000 | Fr.0.03988 | Fr.1,116.64 |
| 40,000 | Fr.0.03896 | Fr.1,558.40 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

