
CC0603GRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-3935-2-ND - Tape & Reel (TR) 311-3935-1-ND - Cut Tape (CT) 311-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03420 | Fr.1.71 |
| 100 | Fr.0.02970 | Fr.2.97 |
| 500 | Fr.0.02186 | Fr.10.93 |
| 1,000 | Fr.0.01948 | Fr.19.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01590 | Fr.63.60 |
| 8,000 | Fr.0.01457 | Fr.116.56 |
| 12,000 | Fr.0.01391 | Fr.166.92 |
| 20,000 | Fr.0.01318 | Fr.263.60 |
| 28,000 | Fr.0.01275 | Fr.357.00 |
| 40,000 | Fr.0.01233 | Fr.493.20 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

