
CC0603JRNPO9BN110 | |
|---|---|
DigiKey Part Number | 311-3355-2-ND - Tape & Reel (TR) 311-3355-1-ND - Cut Tape (CT) 311-3355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN110 |
Description | CAP CER 11PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN110 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 50 | Fr.0.02840 | Fr.1.42 |
| 100 | Fr.0.02440 | Fr.2.44 |
| 500 | Fr.0.01778 | Fr.8.89 |
| 1,000 | Fr.0.01577 | Fr.15.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01214 | Fr.48.56 |
| 8,000 | Fr.0.01108 | Fr.88.64 |
| 12,000 | Fr.0.01055 | Fr.126.60 |
| 20,000 | Fr.0.00996 | Fr.199.20 |
| 28,000 | Fr.0.00962 | Fr.269.36 |
| 40,000 | Fr.0.00928 | Fr.371.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

