
CC0603JRNPO9BN272 | |
|---|---|
DigiKey Part Number | 311-1773-2-ND - Tape & Reel (TR) 311-1773-1-ND - Cut Tape (CT) 311-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB272 | YAGEO | 12,721 | 311-4011-1-ND | Fr.0.08000 | Similar |
| 0603N272J500CT | Walsin Technology Corporation | 44 | 1292-1513-1-ND | Fr.0.08000 | Direct |
| C1608NP01H272J080AA | TDK | 7,909 | 445-14072-1-ND | Fr.0.16000 | Direct |
| KGM15BCG1H272JT | KYOCERA AVX | 9,669 | 478-KGM15BCG1H272JTCT-ND | Fr.0.33000 | Direct |
| C0603C272J1GACTU | KEMET | 4,121 | 399-9968-1-ND | Fr.0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 50 | Fr.0.05840 | Fr.2.92 |
| 100 | Fr.0.05100 | Fr.5.10 |
| 500 | Fr.0.03870 | Fr.19.35 |
| 1,000 | Fr.0.03491 | Fr.34.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02923 | Fr.116.92 |
| 8,000 | Fr.0.02712 | Fr.216.96 |
| 12,000 | Fr.0.02607 | Fr.312.84 |
| 20,000 | Fr.0.02490 | Fr.498.00 |
| 28,000 | Fr.0.02422 | Fr.678.16 |
| 40,000 | Fr.0.02356 | Fr.942.40 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

