33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOABN330

DigiKey Part Number
13-CC0603JRNPOABN330TR-ND - Tape & Reel (TR)
13-CC0603JRNPOABN330CT-ND - Cut Tape (CT)
13-CC0603JRNPOABN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOABN330
Description
CAP CER 33PF 200V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOABN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330J2GACTUKEMET85,909399-C0603C330J2GACTUCT-NDFr.0.23000Direct
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04100Fr.0.41
50Fr.0.02780Fr.1.39
100Fr.0.02400Fr.2.40
500Fr.0.01750Fr.8.75
1,000Fr.0.01550Fr.15.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01193Fr.47.72
8,000Fr.0.01088Fr.87.04
12,000Fr.0.01036Fr.124.32
20,000Fr.0.00978Fr.195.60
28,000Fr.0.00944Fr.264.32
40,000Fr.0.00911Fr.364.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648