0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOYBN100

DigiKey Part Number
13-CC0603JRNPOYBN100TR-ND - Tape & Reel (TR)
13-CC0603JRNPOYBN100CT-ND - Cut Tape (CT)
13-CC0603JRNPOYBN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOYBN100
Description
CAP CER 10PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOYBN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,167
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04400Fr.0.44
50Fr.0.03060Fr.1.53
100Fr.0.02630Fr.2.63
500Fr.0.01932Fr.9.66
1,000Fr.0.01718Fr.17.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01134Fr.45.36
8,000Fr.0.00951Fr.76.08
12,000Fr.0.00903Fr.108.36
20,000Fr.0.00896Fr.179.20
28,000Fr.0.00850Fr.238.00
40,000Fr.0.00846Fr.338.40
48,000Fr.0.00845Fr.405.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648