100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R9BB101

DigiKey Part Number
311-4003-2-ND - Tape & Reel (TR)
311-4003-1-ND - Cut Tape (CT)
311-4003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R9BB101
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R9BB101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO0BN101YAGEO11,055311-3877-1-NDFr.0.13000Similar
CC0603FRNPO9BN101YAGEO75,900311-3599-1-NDFr.0.12000Similar
CC0603GRNPO9BN101YAGEO64,251311-3351-1-NDFr.0.09000Similar
CC0603JRNPO0BN101YAGEO54,322311-1745-1-NDFr.0.08000Similar
CC0603JRNPO9BN101YAGEO869,663311-1069-1-NDFr.0.08000Similar
In-Stock: 1,858
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04300Fr.0.43
50Fr.0.02920Fr.1.46
100Fr.0.02520Fr.2.52
500Fr.0.01838Fr.9.19
1,000Fr.0.01630Fr.16.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01258Fr.50.32
8,000Fr.0.01149Fr.91.92
12,000Fr.0.01094Fr.131.28
20,000Fr.0.01034Fr.206.80
28,000Fr.0.00998Fr.279.44
40,000Fr.0.00964Fr.385.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648