


CC0603KPX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB153TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB153CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01690 | Fr.1.69 |
| 500 | Fr.0.01212 | Fr.6.06 |
| 1,000 | Fr.0.01066 | Fr.10.66 |
| 2,500 | Fr.0.00913 | Fr.22.82 |
| 5,000 | Fr.0.00821 | Fr.41.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00688 | Fr.103.20 |
| 30,000 | Fr.0.00652 | Fr.195.60 |
| 45,000 | Fr.0.00624 | Fr.280.80 |
| 75,000 | Fr.0.00607 | Fr.455.25 |
| 105,000 | Fr.0.00558 | Fr.585.90 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

