820 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R0BB821

DigiKey Part Number
13-CC0603KRX7R0BB821TR-ND - Tape & Reel (TR)
13-CC0603KRX7R0BB821CT-ND - Cut Tape (CT)
13-CC0603KRX7R0BB821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB821
Description
CAP CER 820PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,430
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04600Fr.0.46
50Fr.0.03180Fr.1.59
100Fr.0.02740Fr.2.74
500Fr.0.02012Fr.10.06
1,000Fr.0.01789Fr.17.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01386Fr.55.44
8,000Fr.0.01268Fr.101.44
12,000Fr.0.01210Fr.145.20
20,000Fr.0.01144Fr.228.80
28,000Fr.0.01106Fr.309.68
40,000Fr.0.01069Fr.427.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729