0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KRX7R5BB105

DigiKey Part Number
311-1794-2-ND - Tape & Reel (TR)
311-1794-1-ND - Cut Tape (CT)
311-1794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R5BB105
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R5BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,645
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.06900Fr.0.69
50Fr.0.04840Fr.2.42
100Fr.0.04220Fr.4.22
500Fr.0.03172Fr.15.86
1,000Fr.0.02850Fr.28.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02157Fr.86.28
8,000Fr.0.01713Fr.137.04
12,000Fr.0.01620Fr.194.40
20,000Fr.0.01609Fr.321.80
28,000Fr.0.01519Fr.425.32
40,000Fr.0.01513Fr.605.20
48,000Fr.0.01511Fr.725.28
96,000Fr.0.01501Fr.1,440.96
100,000Fr.0.01500Fr.1,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972