

CC0603MPX7R9BB102 | |
---|---|
DigiKey Part Number | 13-CC0603MPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0603MPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0603MPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MPX7R9BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02800 | Fr.0.28 |
50 | Fr.0.01900 | Fr.0.95 |
100 | Fr.0.01620 | Fr.1.62 |
500 | Fr.0.01162 | Fr.5.81 |
1,000 | Fr.0.01020 | Fr.10.20 |
2,500 | Fr.0.00872 | Fr.21.80 |
5,000 | Fr.0.00783 | Fr.39.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00519 | Fr.77.85 |
30,000 | Fr.0.00513 | Fr.153.90 |
45,000 | Fr.0.00510 | Fr.229.50 |
75,000 | Fr.0.00507 | Fr.380.25 |
105,000 | Fr.0.00505 | Fr.530.25 |
150,000 | Fr.0.00503 | Fr.754.50 |
180,000 | Fr.0.00502 | Fr.903.60 |
360,000 | Fr.0.00495 | Fr.1,782.00 |
375,000 | Fr.0.00494 | Fr.1,852.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |