
AT0603BRD0740KL | |
---|---|
DigiKey Part Number | 13-AT0603BRD0740KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0740KLCT-ND - Cut Tape (CT) 13-AT0603BRD0740KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0740KL |
Description | RES 40K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0740KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.18400 | Fr.1.84 |
25 | Fr.0.15600 | Fr.3.90 |
50 | Fr.0.12820 | Fr.6.41 |
100 | Fr.0.11260 | Fr.11.26 |
250 | Fr.0.09708 | Fr.24.27 |
500 | Fr.0.07700 | Fr.38.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.06365 | Fr.318.25 |
10,000 | Fr.0.06085 | Fr.608.50 |
15,000 | Fr.0.06034 | Fr.905.10 |
25,000 | Fr.0.05901 | Fr.1,475.25 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |