


CC0603MRX5R8BB224 | |
|---|---|
DigiKey Part Number | 311-4105-2-ND - Tape & Reel (TR) 311-4105-1-ND - Cut Tape (CT) 311-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R8BB224 |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R8BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 50 | Fr.0.03980 | Fr.1.99 |
| 100 | Fr.0.03460 | Fr.3.46 |
| 500 | Fr.0.02572 | Fr.12.86 |
| 1,000 | Fr.0.02299 | Fr.22.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01647 | Fr.65.88 |
| 8,000 | Fr.0.01544 | Fr.123.52 |
| 12,000 | Fr.0.01451 | Fr.174.12 |
| 20,000 | Fr.0.01442 | Fr.288.40 |
| 28,000 | Fr.0.01352 | Fr.378.56 |
| 40,000 | Fr.0.01347 | Fr.538.80 |
| 48,000 | Fr.0.01344 | Fr.645.12 |
| 96,000 | Fr.0.01335 | Fr.1,281.60 |
| 100,000 | Fr.0.01335 | Fr.1,335.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

