0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V5BB225

DigiKey Part Number
311-1452-2-ND - Tape & Reel (TR)
311-1452-1-ND - Cut Tape (CT)
311-1452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V5BB225
Description
CAP CER 2.2UF 6.3V Y5V 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V5BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,425
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05700Fr.0.57
50Fr.0.03960Fr.1.98
100Fr.0.03420Fr.3.42
500Fr.0.02548Fr.12.74
1,000Fr.0.02277Fr.22.77
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01647Fr.65.88
8,000Fr.0.01544Fr.123.52
12,000Fr.0.01367Fr.164.04
20,000Fr.0.01358Fr.271.60
28,000Fr.0.01185Fr.331.80
40,000Fr.0.01180Fr.472.00
48,000Fr.0.01178Fr.565.44
96,000Fr.0.01170Fr.1,123.20
100,000Fr.0.01169Fr.1,169.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810