
CC0603ZRY5V7BB334 | |
|---|---|
DigiKey Part Number | 311-4115-2-ND - Tape & Reel (TR) 311-4115-1-ND - Cut Tape (CT) 311-4115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V7BB334 |
Description | CAP CER 0.33UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V7BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03180 | Fr.1.59 |
| 100 | Fr.0.02750 | Fr.2.75 |
| 500 | Fr.0.02026 | Fr.10.13 |
| 1,000 | Fr.0.01802 | Fr.18.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01468 | Fr.58.72 |
| 8,000 | Fr.0.01344 | Fr.107.52 |
| 12,000 | Fr.0.01282 | Fr.153.84 |
| 20,000 | Fr.0.01213 | Fr.242.60 |
| 28,000 | Fr.0.01173 | Fr.328.44 |
| 40,000 | Fr.0.01134 | Fr.453.60 |
| 48,000 | Fr.0.01116 | Fr.535.68 |
| 96,000 | Fr.0.01055 | Fr.1,012.80 |
| 100,000 | Fr.0.01051 | Fr.1,051.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

