10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V8BB103

DigiKey Part Number
13-CC0603ZRY5V8BB103TR-ND - Tape & Reel (TR)
13-CC0603ZRY5V8BB103CT-ND - Cut Tape (CT)
13-CC0603ZRY5V8BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V8BB103
Description
CAP CER 10000PF 25V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V8BB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,143
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.04600Fr.0.46
50Fr.0.03180Fr.1.59
100Fr.0.02750Fr.2.75
500Fr.0.02020Fr.10.10
1,000Fr.0.01795Fr.17.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01391Fr.55.64
8,000Fr.0.01273Fr.101.84
12,000Fr.0.01213Fr.145.56
20,000Fr.0.01148Fr.229.60
28,000Fr.0.01110Fr.310.80
40,000Fr.0.01073Fr.429.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729