Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805BRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-CC0805BRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BN6R8CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 50 | Fr.0.04180 | Fr.2.09 |
| 100 | Fr.0.03620 | Fr.3.62 |
| 500 | Fr.0.02706 | Fr.13.53 |
| 1,000 | Fr.0.02422 | Fr.24.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01999 | Fr.79.96 |
| 8,000 | Fr.0.01841 | Fr.147.28 |
| 12,000 | Fr.0.01763 | Fr.211.56 |
| 20,000 | Fr.0.01676 | Fr.335.20 |
| 28,000 | Fr.0.01625 | Fr.455.00 |
| 40,000 | Fr.0.01576 | Fr.630.40 |
| 48,000 | Fr.0.01553 | Fr.745.44 |
| 96,000 | Fr.0.01475 | Fr.1,416.00 |
| 100,000 | Fr.0.01471 | Fr.1,471.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |







