0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805BRNPO9BNR47

DigiKey Part Number
13-CC0805BRNPO9BNR47TR-ND - Tape & Reel (TR)
13-CC0805BRNPO9BNR47CT-ND - Cut Tape (CT)
13-CC0805BRNPO9BNR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805BRNPO9BNR47
Description
CAP CER 0.47PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805BRNPO9BNR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,186
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.06000Fr.0.60
50Fr.0.04180Fr.2.09
100Fr.0.03620Fr.3.62
500Fr.0.02706Fr.13.53
1,000Fr.0.02422Fr.24.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01732Fr.69.28
8,000Fr.0.01629Fr.130.32
12,000Fr.0.01536Fr.184.32
20,000Fr.0.01525Fr.305.00
28,000Fr.0.01436Fr.402.08
40,000Fr.0.01430Fr.572.00
48,000Fr.0.01427Fr.684.96
96,000Fr.0.01418Fr.1,361.28
100,000Fr.0.01418Fr.1,418.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810