
CC0805CRNPO9BN6R2 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO9BN6R2TR-ND - Tape & Reel (TR) 13-CC0805CRNPO9BN6R2CT-ND - Cut Tape (CT) 13-CC0805CRNPO9BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN6R2 |
Description | CAP CER 6.2PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN6R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13200 | Fr.1.32 |
| 50 | Fr.0.09600 | Fr.4.80 |
| 100 | Fr.0.08490 | Fr.8.49 |
| 500 | Fr.0.06620 | Fr.33.10 |
| 1,000 | Fr.0.06045 | Fr.60.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05181 | Fr.207.24 |
| 8,000 | Fr.0.04861 | Fr.388.88 |
| 12,000 | Fr.0.04700 | Fr.564.00 |
| 20,000 | Fr.0.04107 | Fr.821.40 |
| 28,000 | Fr.0.03762 | Fr.1,053.36 |
| 40,000 | Fr.0.03750 | Fr.1,500.00 |
| 48,000 | Fr.0.03744 | Fr.1,797.12 |
| 96,000 | Fr.0.03724 | Fr.3,575.04 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

