
CC0805FRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CC0805FRNPO9BN200CT-ND - Cut Tape (CT) 13-CC0805FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 50 | Fr.0.08900 | Fr.4.45 |
| 100 | Fr.0.07850 | Fr.7.85 |
| 500 | Fr.0.06096 | Fr.30.48 |
| 1,000 | Fr.0.05555 | Fr.55.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04745 | Fr.189.80 |
| 8,000 | Fr.0.04445 | Fr.355.60 |
| 12,000 | Fr.0.04212 | Fr.505.44 |
| 20,000 | Fr.0.04128 | Fr.825.60 |
| 28,000 | Fr.0.03763 | Fr.1,053.64 |
| 40,000 | Fr.0.03750 | Fr.1,500.00 |
| 48,000 | Fr.0.03744 | Fr.1,797.12 |
| 96,000 | Fr.0.03724 | Fr.3,575.04 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

