0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN221

DigiKey Part Number
311-4172-2-ND - Tape & Reel (TR)
311-4172-1-ND - Cut Tape (CT)
311-4172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN221
Description
CAP CER 220PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,471
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11000Fr.1.10
50Fr.0.07880Fr.3.94
100Fr.0.06950Fr.6.95
500Fr.0.05364Fr.26.82
1,000Fr.0.04876Fr.48.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04017Fr.160.68
8,000Fr.0.03604Fr.288.32
12,000Fr.0.03587Fr.430.44
20,000Fr.0.03567Fr.713.40
28,000Fr.0.03182Fr.890.96
40,000Fr.0.03172Fr.1,268.80
48,000Fr.0.03167Fr.1,520.16
96,000Fr.0.03149Fr.3,023.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539