0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JKNPO7BN103

DigiKey Part Number
311-4205-2-ND - Tape & Reel (TR)
311-4205-1-ND - Cut Tape (CT)
311-4205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKNPO7BN103
Description
CAP CER 10000PF 16V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JKNPO7BN103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.59000Fr.0.59
10Fr.0.37400Fr.3.74
50Fr.0.28640Fr.14.32
100Fr.0.25950Fr.25.95
500Fr.0.21404Fr.107.02
1,000Fr.0.20153Fr.201.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.18638Fr.559.14
6,000Fr.0.17681Fr.1,060.86
9,000Fr.0.16988Fr.1,528.92
15,000Fr.0.16517Fr.2,477.55
21,000Fr.0.16241Fr.3,410.61
30,000Fr.0.15119Fr.4,535.70
36,000Fr.0.15100Fr.5,436.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.59000
Unit Price with VAT:Fr.0.63779