0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO0BN200

DigiKey Part Number
311-4221-2-ND - Tape & Reel (TR)
311-4221-1-ND - Cut Tape (CT)
311-4221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO0BN200
Description
CAP CER 20PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO0BN200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,023
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
50Fr.0.04060Fr.2.03
100Fr.0.03530Fr.3.53
500Fr.0.02628Fr.13.14
1,000Fr.0.02350Fr.23.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01732Fr.69.28
8,000Fr.0.01629Fr.130.32
12,000Fr.0.01620Fr.194.40
20,000Fr.0.01609Fr.321.80
28,000Fr.0.01572Fr.440.16
40,000Fr.0.01524Fr.609.60
48,000Fr.0.01501Fr.720.48
96,000Fr.0.01458Fr.1,399.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810