
CC0805JRNPO8BN101 | |
---|---|
cms-digikey-product-number | 13-CC0805JRNPO8BN101TR-ND - Tape & Reel (TR) 13-CC0805JRNPO8BN101CT-ND - Cut Tape (CT) 13-CC0805JRNPO8BN101DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CC0805JRNPO8BN101 |
cms-description | CAP CER 100PF 25V C0G/NPO 0805 |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CC0805JRNPO8BN101 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.04900 | Fr.0.49 |
50 | Fr.0.03360 | Fr.1.68 |
100 | Fr.0.02900 | Fr.2.90 |
500 | Fr.0.02140 | Fr.10.70 |
1,000 | Fr.0.01905 | Fr.19.05 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4,000 | Fr.0.01305 | Fr.52.20 |
8,000 | Fr.0.01121 | Fr.89.68 |
12,000 | Fr.0.01072 | Fr.128.64 |
20,000 | Fr.0.01064 | Fr.212.80 |
28,000 | Fr.0.01018 | Fr.285.04 |
40,000 | Fr.0.01013 | Fr.405.20 |
48,000 | Fr.0.01011 | Fr.485.28 |
96,000 | Fr.0.01004 | Fr.963.84 |
100,000 | Fr.0.01004 | Fr.1,004.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |