

CQ0201ARNPO9BN3R9 | |
---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN3R9CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05200 | Fr.0.52 |
50 | Fr.0.03600 | Fr.1.80 |
100 | Fr.0.03120 | Fr.3.12 |
500 | Fr.0.02308 | Fr.11.54 |
1,000 | Fr.0.02060 | Fr.20.60 |
2,500 | Fr.0.01798 | Fr.44.95 |
5,000 | Fr.0.01640 | Fr.82.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.01446 | Fr.216.90 |
30,000 | Fr.0.01351 | Fr.405.30 |
45,000 | Fr.0.01303 | Fr.586.35 |
75,000 | Fr.0.01250 | Fr.937.50 |
105,000 | Fr.0.01219 | Fr.1,279.95 |
150,000 | Fr.0.01190 | Fr.1,785.00 |
180,000 | Fr.0.01176 | Fr.2,116.80 |
360,000 | Fr.0.01128 | Fr.4,060.80 |
375,000 | Fr.0.01126 | Fr.4,222.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |