
CC0805JRNPOZBN680 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOZBN680TR-ND - Tape & Reel (TR) 13-CC0805JRNPOZBN680CT-ND - Cut Tape (CT) 13-CC0805JRNPOZBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOZBN680 |
Description | CAP CER 68PF 630V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOZBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04900 | Fr.0.49 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02940 | Fr.2.94 |
| 500 | Fr.0.02164 | Fr.10.82 |
| 1,000 | Fr.0.01929 | Fr.19.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01576 | Fr.63.04 |
| 8,000 | Fr.0.01445 | Fr.115.60 |
| 12,000 | Fr.0.01379 | Fr.165.48 |
| 20,000 | Fr.0.01307 | Fr.261.40 |
| 28,000 | Fr.0.01265 | Fr.354.20 |
| 40,000 | Fr.0.01224 | Fr.489.60 |
| 48,000 | Fr.0.01204 | Fr.577.92 |
| 96,000 | Fr.0.01139 | Fr.1,093.44 |
| 100,000 | Fr.0.01136 | Fr.1,136.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

