

CC0805JRX7R8BB393 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB393TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB393CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB393 |
Description | CAP CER 0.039UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08100 | Fr.0.81 |
| 50 | Fr.0.05720 | Fr.2.86 |
| 100 | Fr.0.05010 | Fr.5.01 |
| 500 | Fr.0.03796 | Fr.18.98 |
| 1,000 | Fr.0.03426 | Fr.34.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02496 | Fr.99.84 |
| 8,000 | Fr.0.02387 | Fr.190.96 |
| 12,000 | Fr.0.02291 | Fr.274.92 |
| 20,000 | Fr.0.02277 | Fr.455.40 |
| 28,000 | Fr.0.02186 | Fr.612.08 |
| 40,000 | Fr.0.02178 | Fr.871.20 |
| 48,000 | Fr.0.02174 | Fr.1,043.52 |
| 96,000 | Fr.0.02161 | Fr.2,074.56 |
| 100,000 | Fr.0.02160 | Fr.2,160.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

