

CC0805KFX5R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R8BB105TR-ND - Tape & Reel (TR) 13-CC0805KFX5R8BB105CT-ND - Cut Tape (CT) 13-CC0805KFX5R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX5R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 50 | Fr.0.05600 | Fr.2.80 |
| 100 | Fr.0.04900 | Fr.4.90 |
| 500 | Fr.0.03456 | Fr.17.28 |
| 1,000 | Fr.0.03334 | Fr.33.34 |
| 2,500 | Fr.0.02960 | Fr.74.00 |
| 5,000 | Fr.0.02729 | Fr.136.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02464 | Fr.246.40 |
| 20,000 | Fr.0.02382 | Fr.476.40 |
| 30,000 | Fr.0.02303 | Fr.690.90 |
| 50,000 | Fr.0.02221 | Fr.1,110.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

