0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

CC0805KKX5R6BB105

DigiKey Part Number
311-1573-2-ND - Tape & Reel (TR)
311-1573-1-ND - Cut Tape (CT)
311-1573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R6BB105
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,466
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
50Fr.0.04000Fr.2.00
100Fr.0.03470Fr.3.47
500Fr.0.02584Fr.12.92
1,000Fr.0.02311Fr.23.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.01975Fr.59.25
6,000Fr.0.01811Fr.108.66
9,000Fr.0.01626Fr.146.34
15,000Fr.0.01573Fr.235.95
21,000Fr.0.01566Fr.328.86
30,000Fr.0.01518Fr.455.40
36,000Fr.0.01509Fr.543.24
72,000Fr.0.01428Fr.1,028.16
75,000Fr.0.01423Fr.1,067.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810